|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV431AIDMR2G
Manufacturer Part #:

NCV431AIDMR2G

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK00334RTVR Clock Buffer 1,359
LQW15AN3N6C10D Fixed Inductors 13,759
621MILF Clock Buffer 2,120
830154AMI-08LF Clock Drivers & Distribution 830
UMK325AB7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,194
5019 Circuit Board Hardware - PCB 62,524
M24C02-WMN6P EEPROM 8,109
TXB0101YZPR Translation - Voltage Levels 3,751
ECW-U2105KCZ Film Capacitors 1,306
MAX6608IUK+T Board Mount Temperature Sensors 987
Real Time Availability
Stock:
2,949 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.84
  10: $0.651
  100: $0.42
  1,000: $0.336
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.284
  8,000: $0.273
  24,000: $0.263
  48,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177121264 197847692 106889023 188141982 147914401 188492425