|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCV4269AD133R2G
Manufacturer Part #:

NCV4269AD133R2G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 150MA LDO
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
NCV4269AD133R2G Datasheet NCV4269AD133R2G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SO-8
Output Voltage: 3.3 V
Output Current: 150 mA
Number of Outputs: 1 Output
Input Voltage MAX: 45 V
Output Type: Fixed
Maximum Operating Temperature: + 150 C
Load Regulation: 10 mV
Series: NCV4269A
Brand: ON Semiconductor
Input Voltage MIN: 5.5 V
Line Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulator
Factory Pack Quantity: 2500
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 51
PIC16F1847-I/P 8-bit Microcontrollers - MCU 1,758
CR1220 Coin Cell Battery 5,347
SI4904DY-T1-E3 MOSFET 3,800
PIC16F1847-I/SS 8-bit Microcontrollers - MCU 428
NCV8501D33R2G LDO Voltage Regulators 1,342
LM2931AD33R LDO Voltage Regulators 5,496
LR44.CU2 0%HG Coin Cell Battery 272
LP2951CD-3.3R2G LDO Voltage Regulators 4,767
Real Time Availability
Stock:
2,743 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.39
10:
$1.12
100:
$0.86
500:
$0.76
$0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.53
$0.52
$0.511
$0.473
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156475631 197847692 160615689 184692549 102200356 128534242 106889023 147914401 188492425