|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV391SN2T1G
Manufacturer Part #:

NCV391SN2T1G

Manufacturer:

Description:
Analog Comparators 2-36V SGL COMPARATOR
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 25 nA
Vos - Input Offset Voltage: 1 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Supply Current: 500 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Packaging: Reel
Brand: ON Semiconductor
GBP - Gain Bandwidth Product: -
Input Type: CMOS, TTL
Ios - Input Offset Current: 5 nA
Product: Analog Comparators
Propagation Delay Time: 850 ns
Series: TS391
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 317,170
GCM1885C1H102JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,075
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 685,289
GCM188R71H102KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 331,463
NRVA4004T3G Rectifiers 13,307
RK73H2ATTD1000F Thick Film Resistors - SMD 426,379
RK73Z2ATTD Thick Film Resistors - SMD 584,752
SBC807-25LT1G Bipolar Transistors - BJT 12,583
SZBZX84B5V1LT1G Zener Diodes 7,450
RK73H1JTTD1072F Thick Film Resistors - SMD 19,364
Real Time Availability
Stock:
9,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.33
  10: $1.06
  100: $0.817
  500: $0.722
  1,000: $0.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.505
  9,000: $0.486
  24,000: $0.471
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 121307804 147914401