|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV33272ADR2G
Manufacturer Part #:

NCV33272ADR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps DUAL HI SPEED BIP OP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: High Slew Rate Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 24 MHz
SR - Slew Rate: 10 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 37 mA
Ib - Input Bias Current: 650 nA
Vos - Input Offset Voltage: 2 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 4.3 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 18 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC33272A
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
4DCAPE-70T Display Modules 543
BC847BPN,115 Bipolar Transistors - BJT 564,335
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,207
LD2981ABU33TR LDO Voltage Regulators 25,279
MCP1700T-3302E/TT LDO Voltage Regulators 37,792
WSH28181L000FEA Current Sense Resistors - SMD 7,240
GRM1885C1H222JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,689
DRA124-221-R Fixed Inductors 604
CGA3E2X7R1H472K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,601
Real Time Availability
Stock:
2,467 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.70
  10: $1.38
  100: $1.10
  500: $0.963
  1,000: $0.797
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.743
  5,000: $0.715
  10,000: $0.688
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


149082756 166226480 197847692 147914401 199932977 121307804 129996457 190993817