|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV33204DTBR2G
Manufacturer Part #:

NCV33204DTBR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 1.8-12V Quad Rail to Rail -55 to 125 Cel
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 2.2 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 60 dB
Output Current per Channel: 80 mA
Ib - Input Bias Current: 200 nA
Vos - Input Offset Voltage: 17 mV
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.8 V
Supply Current per Channel: 3.6 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66.02 dB
Series: NCV33204
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E336M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,563
CSD25402Q3A MOSFET 44,710
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 32,768
MMBT3904 Bipolar Transistors - BJT 142,217
BSH103,215 MOSFET 42,272
PCA9306DP,118 Translation - Voltage Levels 11,958
NCV33202VDR2G Operational Amplifiers - Op Amps 3,045
ABM11-28.63636MHZ-D2X-T3 Crystals 2,663
ADA4432-1BCPZ-R7 Video ICs 1,665
ADA4830-1BCPZ-R7 Differential Amplifiers 1,007
Real Time Availability
Stock:
2,460 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.23
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.465
  10,000: $0.448
  25,000: $0.434
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129996457 147914401 121307804 199932977 197847692