|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV33204DR2G
Manufacturer Part #:

NCV33204DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 1.8-12V Quad Rail to Rail -55 to 125 Cel
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 2.2 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 60 dB
Output Current per Channel: 80 mA
Ib - Input Bias Current: 200 nA
Vos - Input Offset Voltage: 17 mV
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.8 V
Supply Current per Channel: 3.6 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66.02 dB
Series: NCV33204
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC34063ACD-TR Voltage Regulators - Switching Regulators 8,803
PCM2900E Interface - CODECs 149
ESC686M035AE3AA Aluminum Electrolytic Capacitors - Leaded 8,171
380LX223M025J052 Aluminum Electrolytic Capacitors - Snap In 101
UPW1E121MED Aluminum Electrolytic Capacitors - Leaded 2,098
Real Time Availability
Stock:
2,490 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 35 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.532
  10,000: $0.512
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 199932977 121307804 129996457 197847692