|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV33202VDR2G
Manufacturer Part #:

NCV33202VDR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 1.8-12V Dual Rail to Rail -55 to 125 Cel
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 2.2 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 60 dB
Output Current per Channel: 80 mA
Ib - Input Bias Current: 200 nA
Vos - Input Offset Voltage: 14 mV
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.8 V
Supply Current per Channel: 1.8 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66.02 dB
Series: NCV33202
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,443
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 32,768
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
S3MB-13-F Rectifiers 18,396
CRCW12061K00FKEA Thick Film Resistors - SMD 146,646
IRLML0030TRPBF MOSFET 4,106
BZT52B10-E3-08 Zener Diodes 13,722
BSS63 Bipolar Transistors - BJT 16,489
DXT5551P5-13 Bipolar Transistors - BJT 2,829
BZT52B24-E3-08 Zener Diodes 6,429
Real Time Availability
Stock:
3,045 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.532
  10,000: $0.512
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 199932977 147914401 129996457 121307804