|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV33152DR2G
Manufacturer Part #:

NCV33152DR2G

Manufacturer:

Description:
Gate Drivers 1.5A High Speed Dual Non-Inverting MOSFET
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: MOSFET Gate Drivers
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 36 ns
Fall Time: 32 ns
Output Current: 1.5 A
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6.1 V
Supply Current: 10.5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High Speed
Maximum Power Dissipation: 560 mW
Minimum Operating Temperature: - 40 C
Number of Outputs: 2
Packaging: Reel
Series: NCV33152
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM188R71E105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,475
S9KEAZ128AMLH ARM Microcontrollers - MCU 557
GCJ31MR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,736
NCP18XH103F03RB NTC Thermistors 123,358
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 32,768
24LC1025-E/SM EEPROM 1,351
UBW2A100MPD Aluminum Electrolytic Capacitors - Leaded 1,252
UBT1J101MPD Aluminum Electrolytic Capacitors - Leaded 1,635
Real Time Availability
Stock:
3,930 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.54
  10: $1.25
  100: $1.00
  500: $0.875
  1,000: $0.725
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.675
  5,000: $0.65
  10,000: $0.625
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 106889023 197847692