|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV33074ADTBR2G
Manufacturer Part #:

NCV33074ADTBR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps ANA HI-SPD/S.S. QUAD O.A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 4.5 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 44 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.9 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC33074
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 255,170
1473005-4 IC & Component Sockets 3,354
MCP2515-I/ST Network Controller & Processor ICs 8,737
TPS73601DBVR LDO Voltage Regulators 7,922
C2012X5R1A476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,023
KSZ9021RNI Ethernet ICs 2,251
FDN335N MOSFET 26,211
SI2301BDS-T1-E3 MOSFET 47,860
TPS22929DDBVR Power Switch ICs - Power Distribution 11,600
MPZ2012S101ATD25 EMI Filter Beads, Chips & Arrays 8,949
Real Time Availability
Stock:
1,443 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.78
  10: $1.44
  100: $1.15
  500: $1.00
  1,000: $0.835
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.778
  5,000: $0.749
  10,000: $0.72
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 121307804 199932977 129996457 147914401 190993817