|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV317MBDTRKG
Manufacturer Part #:

NCV317MBDTRKG

Manufacturer:

Description:
Linear Voltage Regulators ANA 500mA ADJUST OUT VREG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 500 mA
Load Regulation: 5 mV
Input Voltage MAX: 40 V
Line Regulation: 0.01 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Product: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Reference Voltage: 1.25 V
Series: LM317M
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM1555C1H101JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 219,235
ZXMP4A16GTA MOSFET 3,572
ADR4525BRZ Voltage References 632
ISO7241CQDWRQ1 Digital Isolators 1,896
OPA2320AIDGKR Operational Amplifiers - Op Amps 2,564
MBR2H100SFT3G Schottky Diodes & Rectifiers 59,478
MBRS4201T3G Schottky Diodes & Rectifiers 8,292
C4D05120E Schottky Diodes & Rectifiers 1,550
MMSZ5248B-7-F Zener Diodes 15,105
PMEG6002EJ,115 Schottky Diodes & Rectifiers 13,836
Real Time Availability
Stock:
3,905 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.91
  10: $0.733
  100: $0.562
  500: $0.497
  1,000: $0.392
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.348
  10,000: $0.335
  25,000: $0.324
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


145376927 147914401 188492425 197847692 106889023