|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV317MBDTG
Manufacturer Part #:

NCV317MBDTG

Manufacturer:

Description:
Linear Voltage Regulators ANA 500mA ADJUST OUT VREG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 250 mA
Load Regulation: 1.5 % / V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
Series: LM317M
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,019 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.733
  100: $0.562
  500: $0.497
  1,000: $0.392
  2,500: $0.348
  10,000: $0.335
  25,000: $0.324
  50,000: Quote

To add to a project, please Log In.


145376927 147914401 197847692 106889023 188492425