|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV317MABDTRKG
Manufacturer Part #:

NCV317MABDTRKG

Manufacturer:

Description:
Linear Voltage Regulators ANA 500mA ADJUST OUT VREG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 250 mA
Load Regulation: 1.5 % / V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: LM317M
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 1,216
RFD22301 Bluetooth / 802.15.1 Modules 3,208
NUD4001DR2G LED Lighting Drivers 54,585
U.FL-R-SMT(01) RF Connectors / Coaxial Connectors 17,238
LM3480IM3-3.3/NOPB LDO Voltage Regulators 21,899
CSTCE8M00G15C99-R0 Resonators 7,719
TPS70925DBVR LDO Voltage Regulators 5,123
LMT87QDCKTQ1 Board Mount Temperature Sensors 1,616
CRCW120624R0FKEA Thick Film Resistors - SMD 24,905
RK73H2ATTD39R2F Thick Film Resistors - SMD 21,365
Real Time Availability
Stock:
1,966 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  10: $0.642
  100: $0.414
  1,000: $0.331
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.279
  10,000: $0.269
  25,000: $0.259
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


145376927 197847692 106889023 147914401 188492425