|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV317LBZG
Manufacturer Part #:

NCV317LBZG

Manufacturer:

Description:
Linear Voltage Regulators ANA 100mA ADJUST OUT VREG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 100 mA
Load Regulation: 0.5 %
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317L
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,688
DS18B20+ Board Mount Temperature Sensors 13,886
RN4020-V/RM Bluetooth / 802.15.1 Modules 2,213
1473150-4 IC & Component Sockets 3,843
172166-1 Pin & Socket Connectors 28,269
172233-1 Pin & Socket Connectors 29,477
NTCLE100E3103JB0 NTC Thermistors 49,231
ADS1115IDGST Analog to Digital Converters - ADC 5,173
LM317TG Linear Voltage Regulators 21,959
LM317MT Linear Voltage Regulators 4,815
Real Time Availability
Stock:
3,835 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  10: $0.336
  100: $0.211
  1,000: $0.163
  2,000: $0.139
  10,000: $0.13
  24,000: $0.123
  50,000: $0.12
  100,000: $0.115

To add to a project, please Log In.


145376927 158125748 173659265 164005399 106889023 147914401 188492425 197847692