|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV2904DR2G
Manufacturer Part #:

NCV2904DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Quad Lo PWR Extended Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: NCV2904
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 685,289
GCM1885C1H102JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,075
GCM188R71H224KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 174,044
GCM188R71H102KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 331,463
NRVA4004T3G Rectifiers 13,307
RK73H1JTTD1002F Thick Film Resistors - SMD 689,557
RK73B1JTTD103J Thick Film Resistors - SMD 771,555
RK73H2ATTD1000F Thick Film Resistors - SMD 426,379
RK73H1JTTD4702F Thick Film Resistors - SMD 265,842
RK73B1JTTD102J Thick Film Resistors - SMD 466,448
Real Time Availability
Stock:
3,012 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.174
  10,000: $0.162
  25,000: $0.154
  50,000: $0.15
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


149082756 166226480 121307804 199932977 129996457 197847692 147914401