|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV2904DMR2G
Manufacturer Part #:

NCV2904DMR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Quad Lo PWR Extended Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: NCV2904
Factory Pack Quantity: 4000
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TRS3232EQPWRQ1 RS-232 Interface IC 3,419
TMP411DQDGKRQ1 Board Mount Temperature Sensors 1,273
LM2830ZQMFE/NOPB Voltage Regulators - Switching Regulators 167
Real Time Availability
Stock:
6,184 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 28 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.481
  100: $0.31
  1,000: $0.248
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.209
  8,000: $0.202
  24,000: $0.194
  48,000: $0.191
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 129996457 197847692 199932977