|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV2902DR2G
Manufacturer Part #:

NCV2902DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps ANA LO PWR OP AMP QUAD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: NCV2902
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD597ARZ Interface - Specialized 1,926
BMIS-207-F EMI Connector Gaskets & Grounding Pads 2,052
ST3485EBDR Buffers & Line Drivers 3,609
ADR421ARZ-REEL7 Voltage References 439
TCA9509DGKR Interface - Signal Buffers, Repeaters 2,551
SMAZ5V6-13-F Zener Diodes 27,333
MAX4906FELB+T USB Switch ICs 1,542
CRCW08051K00FKEA Thick Film Resistors - SMD 533,480
BU21TD3WG-TR LDO Voltage Regulators 14,907
PCF8563T/F4,118 Real Time Clock 1,849
Real Time Availability
Stock:
4,514 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.174
  10,000: $0.162
  25,000: $0.154
  50,000: $0.15
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


149082756 169463672 166226480 197847692 121307804 199932977 129996457 147914401