|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV2901DTBR2G
Manufacturer Part #:

NCV2901DTBR2G

Manufacturer:

Description:
Analog Comparators ANA SGL SUP CMP QUAD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1 W
Product: Analog Comparators
Series: NCV2901
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61H105KAALD Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,746
LM25116MHX/NOPB Switching Controllers 6,381
IPD50P04P4L-11 MOSFET 23,825
BBS3002-DL-1E MOSFET 3,752
FDBL9406_F085 MOSFET 1,884
0456025.ER Surface Mount Fuses 2,294
04025C101KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,871
EEE-FK1J101P Aluminum Electrolytic Capacitors - SMD 30,650
BC817-40,215 Bipolar Transistors - BJT 184,113
TJA1042T/3,112 CAN Interface IC 3,978
Real Time Availability
Stock:
1,025 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.27
  10,000: $0.26
  25,000: $0.25
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


149082756 166226480 197847692 121307804 147914401