|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV2901DR2G
Manufacturer Part #:

NCV2901DR2G

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator Commercial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: NCV2901
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN CAN Interface IC 21,497
TLE6250G V33 CAN Interface IC 33,135
34830-2001 Automotive Connectors 574
PIC18F25K80-I/SO 8-bit Microcontrollers - MCU 1,269
LM2940IMP-5.0/NOPB LDO Voltage Regulators 5,938
SMBJ33CA TVS Diodes - Transient Voltage Suppressors 7,675
NCV2903DR2G Analog Comparators 5,140
NCV2904DR2G Operational Amplifiers - Op Amps 3,012
SMBJ33CA TVS Diodes - Transient Voltage Suppressors 7,219
LM2575T-ADJ/NOPB Voltage Regulators - Switching Regulators 616
Real Time Availability
Stock:
3,167 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.174
  10,000: $0.162
  25,000: $0.154
  50,000: $0.15
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


149082756 166226480 197847692 121307804 147914401