|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV2393DR2G
Manufacturer Part #:

NCV2393DR2G

Manufacturer:

Description:
Analog Comparators LOW POWER COMPARATOR
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Drain
Output Current per Channel: 20 mA
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 1.4 mV
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.7 V
Supply Current: 6 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
CMRR - Common Mode Rejection Ratio: 71 dB
GBP - Gain Bandwidth Product: -
Input Type: CMOS, TTL
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Propagation Delay Time: 5.8 us
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSP752R Power Switch ICs - Power Distribution 35,826
BSP752T Power Switch ICs - Power Distribution 10,284
GCM31CR70J226KE23L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,540
LMV824IDT Operational Amplifiers - Op Amps 10,893
BSS138 MOSFET 247,641
19705-4001 Terminals 22,711
INA2332AIPWR Instrumentation Amplifiers 1,664
INA332AIDGKR Instrumentation Amplifiers 8,982
OPA2320AIDGKR Operational Amplifiers - Op Amps 2,564
THS4521IDR Differential Amplifiers 3,714
Real Time Availability
Stock:
4,315 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.70
  100: $0.538
  500: $0.475
  1,000: $0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.332
  10,000: $0.32
  25,000: $0.31
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 121307804