|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV2003SN2T1G
Manufacturer Part #:

NCV2003SN2T1G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 7MHZHI SLEW Single OP Amp
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 7 MHz
SR - Slew Rate: 7 V/us
CMRR - Common Mode Rejection Ratio: 63 dB
Output Current per Channel: 96 mA
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 500 uV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Supply Current per Channel: 300 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
Packaging: Reel
Amplifier Type: Low Voltage Amplifier
Brand: ON Semiconductor
en - Input Voltage Noise Density: 20 nV/sqrt Hz
In - Input Noise Current Density: 0.2 pA/sqrt Hz
Ios - Input Offset Current: 1 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
THD plus Noise: 0.005 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BC847BS,115 Bipolar Transistors - BJT 71,213
BC847BS,135 Bipolar Transistors - BJT 52,739
ERA-2AED223X Thin Film Resistors - SMD 7,689
BC847W,115 Bipolar Transistors - BJT 18,358
C1210F225K5RACAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,626
C2012X7R2A102K085AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,246
SZBZX84B5V6LT1G Zener Diodes 9,352
BC857W,115 Bipolar Transistors - BJT 8,850
Real Time Availability
Stock:
4,190 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.47
  10: $1.17
  100: $0.903
  500: $0.798
  1,000: $0.63
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.559
  9,000: $0.538
  24,000: Quote
 

To add to a project, please Log In.


115310048 197847692 199932977 121307804 129996457 147914401