|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV1009DR2G
Manufacturer Part #:

NCV1009DR2G

Manufacturer:

Description:
Voltage References 2.5V Precision
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 2.5 V
Initial Accuracy: 0.2 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 15 PPM / C
Shunt Current - Max: 20 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: NCV1009
Shunt Current - Min: 0.4 mA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-8CWFR010V Current Sense Resistors - SMD 10,613
ERJ-8CWFR020V Current Sense Resistors - SMD 10,818
BNX022-01L EMI Network Filter 5,489
LMZ31704RVQT Non-Isolated DC/DC Converters 2,894
VN750B5-E Gate Drivers 5,963
TPS7A4901DGNR LDO Voltage Regulators 4,697
V18AUMLA1812H Varistors 2,458
SN74LVC3G34DCTR Buffers & Line Drivers 16,922
ADC128D818CIMT/NOPB Analog to Digital Converters - ADC 1,506
ECS-100-20-30B-DU-TR Crystals 4,814
Real Time Availability
Stock:
1,258 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 30 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.532
  10,000: $0.512
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177121264 188141982 106889023 142388034 197847692 147914401 188492425