|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCT75MNR2G
Manufacturer Part #:

NCT75MNR2G

Manufacturer:

Description:
Board Mount Temperature Sensors HAS2MONOJLCC84SPACE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface: 2-Wire, I2C, SMBus
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: DFN-8
Device Function: Temperature Sensor
Brand: ON Semiconductor
Packaging: Reel
Series: NCT75
Factory Pack Quantity: 3000
Supply Current: 800 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP1212ABER1R0M11 Fixed Inductors 5,752
C0603C0G1E180J030BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,828
C0603X7R1E222K030BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,394
C1005X7R1H472K050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,649
ERJ-1GEF7320C Thick Film Resistors - SMD 30,215
ERJ-1GEF75R0C Thick Film Resistors - SMD 28,489
ERJ-1GEF5112C Thick Film Resistors - SMD 8,870
ERJ-1GEF1182C Thick Film Resistors - SMD 16,300
ERJ-1GEF1500C Thick Film Resistors - SMD 13,848
ERJ-1GEF1743C Thick Film Resistors - SMD 13,930
Real Time Availability
Stock:
5,678 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.27
  9,000: $0.26
  24,000: $0.25
  45,000: $0.246
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


194312068 103643850 142336017 195346910 100300003 141411018 109217377 117757520 126916482 128996964 144949695 180528314 188349570 189014863 194707424 130972179 153282410