|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCT75DR2G
Manufacturer Part #:

NCT75DR2G

Manufacturer:

Description:
Board Mount Temperature Sensors 2-Channel Digital Thermometer w/ Alarm
Mouser Online Catalog Page 434, Mouser Online Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: 1 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface: 2-Wire, I2C, SMBus
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Device Function: Temperature Sensor
Brand: ON Semiconductor
Packaging: Reel
Series: NCT75
Factory Pack Quantity: 2500
Supply Current: 800 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
172448-0008 Power to the Board 2,453
172448-0004 Power to the Board 2,425
B340A-13-F Schottky Diodes & Rectifiers 188,263
SM8S30AHE3/2D TVS Diodes - Transient Voltage Suppressors 9,281
CDSOT23-SM712 TVS Diode Arrays 32,151
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,428
ULQ2003ADR Darlington Transistors 7,507
RK73H2ATTD1002F Thick Film Resistors - SMD 1,034,649
RN114-4-02 Common Mode Filters / Chokes 473
MC74LCX16373DTG Latches 297
Real Time Availability
Stock:
2,806 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.08
  10: $0.87
  100: $0.668
  500: $0.59
  1,000: $0.466
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.413
  10,000: $0.397
  25,000: $0.385
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


194312068 166050945 109217377 117757520 126916482 129787322 142336017 180528314 194707424 195346910 128996964 141411018 100300003 111065840 130972179 153282410 103643850 144949695 175838982 188349570 189014863