|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCT75DMR2G
Manufacturer Part #:

NCT75DMR2G

Manufacturer:

Description:
Board Mount Temperature Sensors 2-Channel Digital Thermometer w/ Alarm
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 434, Mouser Online Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: 1 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface: 2-Wire, I2C, SMBus
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Device Function: Temperature Sensor
Brand: ON Semiconductor
Packaging: Reel
Series: NCT75
Factory Pack Quantity: 3000
Supply Current: 800 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS28CM00R-A00+T Security ICs / Authentication ICs 28,209
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,990
TCE1210-900-2P Common Mode Filters / Chokes 26,390
1888247-1 I/O Connectors 9,196
ISL8013AIRZ Voltage Regulators - Switching Regulators 3,307
TPS62130RGTR Voltage Regulators - Switching Regulators 4,727
MAX1935ETA+T LDO Voltage Regulators 3,486
1734344-1 D-Sub High Density Connectors 5,155
68000-103HLF Headers & Wire Housings 10,172
FP0404R1-R065-R Fixed Inductors 4,746
Real Time Availability
Stock:
4,067 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.517
  100: $0.334
  1,000: $0.267
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.225
  9,000: $0.217
  24,000: $0.209
  45,000: $0.205
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


127707587 194312068 166050945 162302335 130972179 153282410 103643850 142336017 175838982 195346910 109217377 117757520 126916482 128996964 129787322 144949695 180528314 188349570 189014863 194707424 100300003 111065840 141411018