|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCT214MT3R2G
Manufacturer Part #:

NCT214MT3R2G

Manufacturer:

Description:
Board Mount Temperature Sensors TEMP SENS W MULTIPLE ADD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Accuracy: +/- 1 C
Interface: 2-Wire, I2C, SMBus
Resolution: 8 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Mounting Style: SMD/SMT
Package / Case: WDFN-10
Brand: ON Semiconductor
Packaging: Reel
Series: NCT214
Factory Pack Quantity: 3000
Supply Current: 240 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FC-255 32.7680K-A3 Crystals 9,463
MMBT3906 Bipolar Transistors - BJT 101,698
0458010.DR Surface Mount Fuses 3,317
BSC0901NS MOSFET 4,098
PCA9553DP/01,118 LED Lighting Drivers 3,299
MPZ2012S101A EMI Filter Beads, Chips & Arrays 81,587
SN74CB3Q3306APWR Digital Bus Switch ICs 3,091
BAS70-7-F Schottky Diodes & Rectifiers 25,178
74LVC1G04GW,125 Inverters 35,917
RN731JTTD2371B25 Thin Film Resistors - SMD 5,095
Real Time Availability
Stock:
870 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.45
  10: $1.98
  100: $1.58
  500: $1.38
  1,000: $1.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.07
  6,000: $1.03
  9,000: $0.988
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


109217377 126916482 144949695 180528314 194707424 103643850 142336017 195346910 100300003