|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCT1008CMT3R2G
Manufacturer Part #:

NCT1008CMT3R2G

Manufacturer:

Description:
Board Mount Temperature Sensors TMP DIO MON/SMBUS 4CH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Accuracy: +/- 2.5 C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Interface: 2-Wire, I2C, Serial, SMBus
Resolution: 8 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.8 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Device Function: Temperature Sensor
Brand: ON Semiconductor
Output Current: 240 uA
Packaging: Reel
Series: NCT1008
Factory Pack Quantity: 3000
Supply Current: 240 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EP4CGX15BF14I7N FPGA - Field Programmable Gate Array 489
MBR130T1G Schottky Diodes & Rectifiers 14,024
CRCW0402330RFKED Thick Film Resistors - SMD 85,134
MIC37301-3.3WR LDO Voltage Regulators 70
SN74AHC125QPWRQ1 Buffers & Line Drivers 755
LLL185R71A104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,520
2508051217Y6 EMI Filter Beads, Chips & Arrays 6,556
2508053007Y3 EMI Filter Beads, Chips & Arrays 8,423
CN1J8TTE220J Resistor Networks & Arrays 1,132
Real Time Availability
Stock:
2,553 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.57
  10: $1.26
  100: $0.968
  500: $0.855
  1,000: $0.675
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.598
  9,000: $0.576
  24,000: Quote
 

To add to a project, please Log In.


100300003 141411018 189014863 109217377 117757520 126916482 144949695 180528314 188349570 194707424 103643850 142336017 195346910 128996964 153282410