|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS7101SN2T1G
Manufacturer Part #:

NCS7101SN2T1G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 1.8-10V Sngl Rail to Rail Industrial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 1.2 V/us
CMRR - Common Mode Rejection Ratio: 65 dB
Output Current per Channel: 72 mA
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 10 V
Supply Voltage - Min: 1.8 V
Supply Current per Channel: 1.13 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 140 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: NCS7101
Factory Pack Quantity: 3000
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATWINC1500-XSTK WiFi / 802.11 Development Tools 50
IRFS7787TRLPBF MOSFET 815
43650-0214 Headers & Wire Housings 3,109
TPS70950DBVR LDO Voltage Regulators 10,677
LNJ247W82RA Standard LEDs - SMD 19,931
AT45DB041E-SSHN2B-T Flash Memory 4,286
STPS1L60A Schottky Diodes & Rectifiers 9,311
2-1445085-6 Pin & Socket Connectors 1,142
2-1445085-3 Pin & Socket Connectors 502
AM2520SYCK03 Standard LEDs - SMD 641
Real Time Availability
Stock:
2,275 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.233
  9,000: $0.224
  24,000: $0.216
  45,000: $0.212
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 129996457 197847692 199932977