|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS37012DBRG
Manufacturer Part #:

NCS37012DBRG

Manufacturer:

Description:
Power Management Specialized GFCI ST BULK TSSOP RECEPT
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Management Specialized
RoHS: RoHS Compliant Details
Input Voltage Range: 6 V to 12 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Type: Single CT UL943 GFCI with Self Test
Application: Ground Fault Protection
Brand: ON Semiconductor
Packaging: Reel
Series: NCS37012
Factory Pack Quantity: 2500
Supply Current: 30 uA
Supply Voltage: 6 V to 12 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.48
  10: $2.00
  100: $1.60
  500: $1.40
  1,000: $1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.08
  5,000: $1.04
  10,000: $1.00
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 197847692 106889023