|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS36000DRG
Manufacturer Part #:

NCS36000DRG

Manufacturer:

Description:
LED Lighting Drivers PIR ASSP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 3 V to 5.75 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCS36000
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MKL16Z256VLH4 ARM Microcontrollers - MCU 145
1010070864 Memory Card Connectors 4,051
BAV99-7-F Diodes - General Purpose, Power, Switching 153,578
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,393,732
LM2576S-5.0/NOPB Voltage Regulators - Switching Regulators 2,686
LTST-C190TBKT Standard LEDs - SMD 105,427
EMK105B7104KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,256,583
5003 Circuit Board Hardware - PCB 33,293
5004 Circuit Board Hardware - PCB 27,442
1933202 Pluggable Terminal Blocks 4,807
Real Time Availability
Stock:
10,322 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.15
  10: $0.924
  100: $0.71
  500: $0.627
  1,000: $0.495
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.439
  9,000: $0.422
  24,000: $0.409
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


146259450 170638211 197847692 121159121 134489215 147914401 174962586 151682008 167623012