|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS3402DR2G
Manufacturer Part #:

NCS3402DR2G

Manufacturer:

Description:
Analog Comparators Dual Nano-pwr Output Comparator
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Drain
Output Current per Channel: 10 mA
Ib - Input Bias Current: 3 nA
Vos - Input Offset Voltage: 4.4 mV
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.5 V
Supply Current: 950 nA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
CMRR - Common Mode Rejection Ratio: 88 dB
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
Propagation Delay Time: 220 us
PSRR - Power Supply Rejection Ratio: 105 dB
Series: NCS3402
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCP15WL104E03RC NTC Thermistors 9,680
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 6,522
M39029/64-369 Circular MIL Spec Contacts 226,742
TCJE106M063R0100 Tantalum Capacitors - Polymer SMD 1,853
REF200AU/2K5 Current & Power Monitors & Regulators 2,322
EPM570T100I5N CPLD - Complex Programmable Logic Devices 376
ABM3B-8.000MHZ-B2-T Crystals 32,694
VNH5050ATR-E Motor / Motion / Ignition Controllers & Drivers 749
CDCUN1208LPRHBT Clock Drivers & Distribution 697
TPS2421-1DDAR Hot Swap Voltage Controllers 2,786
Real Time Availability
Stock:
1,802 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  10: $1.34
  100: $1.03
  500: $0.912
  1,000: $0.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.638
  10,000: $0.614
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


195232858 197847692 121307804 147914401