|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS333SQ3T2G
Manufacturer Part #:

NCS333SQ3T2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps PRECISION OP-AMP
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 350 kHz
SR - Slew Rate: 0.1 V/us
CMRR - Common Mode Rejection Ratio: 106 dB
Output Current per Channel: 6 mA
Ib - Input Bias Current: 60 pA
Vos - Input Offset Voltage: 3.5 uV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Supply Current per Channel: 17 uA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Amplifier Type: Low Power Amplifier
Brand: ON Semiconductor
En - Input Noise Voltage: 1.1 uVpp
en - Input Voltage Noise Density: 62 nV/sqrt Hz
In - Input Noise Current Density: 350 fA/sqrt Hz
Input Type: Rail to Rail
Ios - Input Offset Current: 50 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY461A-XU 8-bit Microcontrollers - MCU 1,396
MCP1804T-5002I/MB LDO Voltage Regulators 3,943
CRCW0402100RFKED Thick Film Resistors - SMD 433,512
IRLML0030TRPBF MOSFET 4,106
P4SMA30CA TVS Diodes - Transient Voltage Suppressors 1,798
CRCW0402200KFKED Thick Film Resistors - SMD 72,019
UVP1V220MED Aluminum Electrolytic Capacitors - Leaded 1,932
68602-406HLF Headers & Wire Housings 3,720
CRCW040240K2FKED Thick Film Resistors - SMD 4,734
BC857AW,115 Bipolar Transistors - BJT 690
Real Time Availability
Stock:
2,580 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.54
  10: $1.25
  100: $1.00
  500: $0.875
  1,000: $0.725
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.675
  6,000: $0.65
  9,000: $0.625
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121647900 129996457 121307804 147914401 199932977 197847692