|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS325SN2T1G
Manufacturer Part #:

NCS325SN2T1G

Manufacturer:

Description:
Operational Amplifiers - Op Amps PRECISION OP-AMP
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 350 kHz
SR - Slew Rate: 0.1 V/us
CMRR - Common Mode Rejection Ratio: 85 dB
Output Current per Channel: 5 mA
Ib - Input Bias Current: 50 pA
Vos - Input Offset Voltage: 14 uV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Supply Current per Channel: 21 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Packaging: Reel
Amplifier Type: Low Power Amplifier
Brand: ON Semiconductor
En - Input Noise Voltage: 0.3 uVpp
en - Input Voltage Noise Density: 100 nV/sqrt Hz
In - Input Noise Current Density: 0.3 pA/sqrt Hz
Input Type: Rail to Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3100R11MRGC RF System on a Chip - SoC 1,029
GRM31CR61E226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,589
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,040
LPS25HTR Board Mount Pressure Sensors 7,352
MAX3232ECAE+ RS-232 Interface IC 3,959
MAX3295AUT+T RS-422/RS-485 Interface IC 11,960
LPS25HBTR Board Mount Pressure Sensors 6,752
SN74LVC1G17DBVR Buffers & Line Drivers 20,014
VOM1271T Photodiode Output Optocouplers 6,361
NCS333SQ3T2G Operational Amplifiers - Op Amps 2,580
Real Time Availability
Stock:
2,226 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.465
  9,000: $0.448
  24,000: $0.434
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121647900 121307804 147914401 199932977 129996457 197847692