Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Audio ICs
>
Audio Amplifiers
>
ON Semiconductor NCS2632DTBR2G
See an Error?
Mouser Part #:
863-NCS2632DTBR2G
Manufacturer Part #:
NCS2632DTBR2G
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Audio Amplifiers NOCAP Pop-Free 3Vrms Audio Line Dvr
Lifecycle:
New Product:
New from this manufacturer.
Page 499
, Mouser Online Catalog
Page 499
, PDF Catalog Page
Data Sheet
Images are for reference only
See Product Specifications
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Audio Amplifiers
RoHS
:
Details
Product
:
Audio Line Drivers / Receivers
Type
:
2-Channel Line Driver
Class
:
Class-AB
Output Power
:
-
THD plus Noise
:
0.001 %
Supply Voltage - Max
:
5.5 V
Supply Voltage - Min
:
2.2 V
Maximum Operating Temperature
:
+ 85 C
Mounting Style
:
SMD/SMT
Package / Case
:
TSSOP-14
Packaging
:
Reel
Audio Load Resistance
:
600 Ohm
Brand
:
ON Semiconductor
Gain
:
Adjustable
Input Type
:
Differential
Minimum Operating Temperature
:
- 40 C
Number of Channels
:
2 Channel
PSRR - Power Supply Rejection Ratio
:
90 dB
Series
:
NCS2632
Factory Pack Quantity
:
2500
Supply Current
:
8 mA
Supply Type
:
Single
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
FT230XS-R
USB Interface IC
40,191
DM3AT-SF-PEJM5
Memory Card Connectors
29,280
2908-05WB-MG
Memory Card Connectors
34,963
STM32F4DISCOVERY
Development Boards & Kits - ARM
1,369
PIC18LF4550-I/PT
8-bit Microcontrollers - MCU
3,673
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT
81,726
MMA8451QR1
Accelerometers
20,328
TTL-232R-3V3
USB Cables / IEEE 1394 Cables
1,993
CS43L22-CNZ
Audio D/A Converter ICs
529
PDTC143ET,215
Bipolar Transistors - Pre-Biased
32,519
Real Time Availability
Stock:
1,645
Can Ship Immediately
On Order:
0
Factory Lead-Time:
4 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1
:
$0.70
10
:
$0.546
100
:
$0.352
1,000
:
$0.282
MouseReel™
Reel Service Fee $7.00
Price will be calculated in cart.
Full Reels
of 2500
To purchase full reel, order in multiples of 2500:
2,500
:
$0.238
10,000
:
$0.229
25,000
:
$0.22
50,000
:
$0.216
100,000
:
Quote>
Allow shipping of Partial Reels
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Audio Amplifiers
This product is also available in:
All Products
>
Semiconductors
>
Integrated Circuits - ICs
>
Audio ICs
>
Audio Amplifiers
All Products
>
Semiconductors
>
Amplifier ICs
>
Audio Amplifiers
126393389 142906899 185974183 144404934 147914401 177825629 197847692
Enlarge
Select Your Country
Canada
United States
More Options