Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCS2564DTBGEVB
Manufacturer Part #:

NCS2564DTBGEVB

Manufacturer:

Description: Video IC Development Tools EVAL BD FOR NCS2564
Lifecycle: New At Mouser
Silverlight Page 493, Mouser Enhanced Catalog
PDF Page 493, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Video Drivers
Tool Is For Evaluation Of: NCS2564DTBR2G
Operating Supply Voltage: 5 V
Description/Function: Evaluation Module
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $188.31

To add to a project, please Log In.


125635487