|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2372DWR2G
Manufacturer Part #:

NCS2372DWR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps ANA DUAL POWER OP AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.4 MHz
SR - Slew Rate: 1.3 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 1 A
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 20 mV
Supply Voltage - Max: 40 V
Supply Voltage - Min: 5 V
Supply Current per Channel: 8 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-Wide-16
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
Series: NCS2372
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KSZ8999I Ethernet ICs 507
142-0701-841 RF Connectors / Coaxial Connectors 3,688
BAV99-7-F Diodes - General Purpose, Power, Switching 153,578
STPS1150A Schottky Diodes & Rectifiers 20,531
STPS3H100U Schottky Diodes & Rectifiers 36,643
C0402C102K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 209,683
CN1J4KTTD103J Resistor Networks & Arrays 34,031
RK73B1ETTP151J Thick Film Resistors - SMD 99,204
RK73B2BTTD470J Thick Film Resistors - SMD 102,682
RK73B1ETTP363J Thick Film Resistors - SMD 8,578
Real Time Availability
Stock:
440 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.37
  10: $1.09
  100: $0.839
  500: $0.741
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.585
  2,000: $0.519
  10,000: $0.499
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 190993817 121307804 199932977 129996457 197847692