|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2220AMUT1G
Manufacturer Part #:

NCS2220AMUT1G

Manufacturer:

Description:
Analog Comparators ANA DUAL COMPARATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Complementary
Output Current per Channel: 60 mA
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 10 mV
Supply Voltage - Max: 6 V
Supply Voltage - Min: 850 mV
Supply Current: 17 uA
Response Time: 500 ns
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Packaging: Reel
CMRR - Common Mode Rejection Ratio: 53 dB
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 45 dB
Series: NCS2220
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VLS252010CX-2R2M Fixed Inductors 1,950
FT2232HQ-REEL USB Interface IC 9,145
USB2514BI-AEZG USB Interface IC 6,463
TPS54620RHLR Voltage Regulators - Switching Regulators 2,467
76SC04T DIP Switches / SIP Switches 4,584
BAT54SWT1G Schottky Diodes & Rectifiers 112,979
REF3040AIDBZR Voltage References 2,150
TCA6416AZQSR Interface - I/O Expanders 2,147
TPS2115ADRBR Power Switch ICs - Power Distribution 5,642
TPS3897ADRYR Supervisory Circuits 3,331
Real Time Availability
Stock:
566 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.532
  9,000: $0.512
  24,000: $0.496
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 121307804 197847692