|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCS2220AGEVB
Manufacturer Part #:

NCS2220AGEVB

Manufacturer:

Description:
Amplifier IC Development Tools NCS2220A UDFN6 EVB
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Comparators
Tool Is For Evaluation Of: NCS2220A
Operating Supply Voltage: 0.85 V to 6 V
Brand: ON Semiconductor
Description/Function: Evaluation board for 8 pin UDFN package
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

102528708 153566726 147914401 192564755