|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2211MNTXG
Manufacturer Part #:

NCS2211MNTXG

Manufacturer:

Description:
Audio Amplifiers AUDIO AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio Load Resistance: 8 Ohm
Product: Audio Amplifiers
Type: 1-Channel Mono
Class: Class-AB
Output Power: 1 W
THD plus Noise: 0.2 %, 0.1 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-8 EP
Packaging: Reel
Brand: ON Semiconductor
GBP - Gain Bandwidth Product: 12 MHz
Ib - Input Bias Current: -
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Current: 500 mA
Output Type: 1-Channel Mono
PSRR - Power Supply Rejection Ratio: 75 dB
Series: NCS2211
Factory Pack Quantity: 3000
Supply Current: 20 mA
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLR-322YYT32 Standard LEDs - Through Hole 1,836
SLR-343VR3F Standard LEDs - Through Hole 2,669
MSP-EXP430G2 Development Boards & Kits - MSP430 2,925
MSP-FET Emulators / Simulators 234
53398-0271 Headers & Wire Housings 17,432
DSPIC33FJ64GS608-I/PT Digital Signal Processors & Controllers - DSP, DSC 1,657
MCP6001T-I/OT Operational Amplifiers - Op Amps 71,278
TXB0108PWR Translation - Voltage Levels 11,322
HSMF-C113 Standard LEDs - SMD 25,203
KLDX-SMT3-0202-BTR DC Power Connectors 521
Real Time Availability
Stock:
3,124 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.27
  9,000: $0.26
  24,000: $0.25
  45,000: $0.246
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 144404934 147914401 126393389 142906899 185974183