|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2211DR2G
Manufacturer Part #:

NCS2211DR2G

Manufacturer:

Description:
Audio Amplifiers AUDIO AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio Load Resistance: 8 Ohm
Product: Audio Amplifiers
Type: 1-Channel Mono
Class: Class-AB
Output Power: 1 W
THD plus Noise: 0.2 %, 0.1 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Packaging: Reel
Brand: ON Semiconductor
GBP - Gain Bandwidth Product: 12 MHz
Ib - Input Bias Current: -
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Current: 500 mA
Output Type: 1-Channel Mono
PSRR - Power Supply Rejection Ratio: 75 dB
Series: NCS2211
Factory Pack Quantity: 2500
Supply Current: 20 mA
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 40,191
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 16,358
L78L05ACUTR Linear Voltage Regulators 14,560
FSMRA3JH Tactile Switches 19,168
NCP700BSN33T1G LDO Voltage Regulators 3,442
SI1869DH-T1-E3 MOSFET 5,984
NC7ST08P5X Logic Gates 7,122
NCP700BSN30T1G LDO Voltage Regulators 2,398
NC7SZ126P5X Buffers & Line Drivers 17,716
74AHCT08PW,118 Logic Gates 882
Real Time Availability
Stock:
1,774 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.27
  10,000: $0.26
  25,000: $0.25
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


126393389 142906899 144404934 147914401 185974183 197847692