|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2202SQ1T2G
Manufacturer Part #:

NCS2202SQ1T2G

Manufacturer:

Description:
Analog Comparators ANA COMPARATORS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Open Drain
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 6 V
Supply Voltage - Min: 850 mV
Supply Current: 15 uA
Response Time: 1.1 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
CMRR - Common Mode Rejection Ratio: 70 dB
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Series: NCS2202
Shutdown: Shutdown
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCS2202SN2T1G NCS2202SN2T1G Reel In Stock $1.26 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMBJ5338B-TP Zener Diodes 32,846
SMAJ36CA TVS Diodes - Transient Voltage Suppressors 15,960
MSP430FR5738IRGET 16-bit Microcontrollers - MCU 1,185
CDSOD323-T12C TVS Diodes - Transient Voltage Suppressors 9,575
74LVCH1T45GW,125 Bus Transceivers 11,573
PMGD280UN,115 MOSFET 20,349
NFM18CC223R1C3D Feed Through Capacitors 21,193
LMV7275MG/NOPB Analog Comparators 2,888
PBHV9040T,215 Bipolar Transistors - BJT 4,580
PMEG2010AEB,115 Schottky Diodes & Rectifiers 9,416
Real Time Availability
Stock:
487 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.01
  100: $0.774
  500: $0.684
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.479
  9,000: $0.461
  24,000: $0.446
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 197847692Alternative Packaging