|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2202SN1T1G
Manufacturer Part #:

NCS2202SN1T1G

Manufacturer:

Description:
Analog Comparators 0.85-6V Single CMOS Comparator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Open Drain
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 6 V
Supply Voltage - Min: 850 mV
Supply Current: 15 uA
Response Time: 1.1 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
CMRR - Common Mode Rejection Ratio: 70 dB
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Series: NCS2202
Shutdown: Shutdown
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,714
LM20BIM7/NOPB Board Mount Temperature Sensors 33,444
DAC2932PFBT Digital to Analog Converters - DAC 609
TXS0108EPWR Translation - Voltage Levels 11,943
MGA-62563-TR1G RF Amplifier 7,501
CONSMA002-L RF Connectors / Coaxial Connectors 2,914
MBRA340T3G Schottky Diodes & Rectifiers 53,820
LMX2470SLEX/NOPB Phase Locked Loops - PLL 5,140
MF-MSMF020/60-2 Resettable Fuses - PPTC 6,568
FDY4000CZ MOSFET 10,953
Real Time Availability
Stock:
1,230 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.01
  100: $0.774
  500: $0.684
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.479
  9,000: $0.461
  24,000: $0.446
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 197847692