|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2200SQ2T2G
Manufacturer Part #:

NCS2200SQ2T2G

Manufacturer:

Description:
Analog Comparators 0.85-6V Single CMOS Comparator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Complementary
Output Current per Channel: 70 mA
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 6 V
Supply Voltage - Min: 850 mV
Supply Current: 15 uA
Response Time: 1.1 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
CMRR - Common Mode Rejection Ratio: 70 dB
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Series: NCS2200
Shutdown: Shutdown
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCS2200SN2T1G NCS2200SN2T1G Reel In Stock $0.92 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FC-135 32.7680KA-A3 Crystals 17,797
LP2985AIM5-5.0/NOPB LDO Voltage Regulators 12,063
LM4041BIDBZR Voltage References 3,409
EEU-FC1V332 Aluminum Electrolytic Capacitors - Leaded 1,882
NLSV1T244MUTBG Translation - Voltage Levels 3,030
FCN-360C040-J2 Board to Board & Mezzanine Connectors 626
SMBJ30A TVS Diodes - Transient Voltage Suppressors 8,609
ADM2485BRWZ-REEL7 Digital Isolators 154
TS5A3166DCKR Analog Switch ICs 8,268
CY8C5268AXI-LP047 ARM Microcontrollers - MCU 214
Real Time Availability
Stock:
2,277 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.311
  9,000: $0.299
  24,000: $0.288
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692 121307804Alternative Packaging