|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2200AMUT1G
Manufacturer Part #:

NCS2200AMUT1G

Manufacturer:

Description:
Analog Comparators ANA COMPARATOR UDFN6
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Complementary
Ib - Input Bias Current: 10 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 6 V
Supply Voltage - Min: 850 mV
Supply Current: 15 uA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UDFN
Packaging: Reel
CMRR - Common Mode Rejection Ratio: 70 dB
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Series: NCS2200A
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,749
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,228
GRM155R61A104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,296,512
TPS715A33DRVR LDO Voltage Regulators 3,492
GRM1555C1H330JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,398,059
53261-0671 Headers & Wire Housings 5,301
53261-0771 Headers & Wire Housings 4,327
ERJ-2GE0R00X Thick Film Resistors - SMD 3,521,680
ERJ-2RKF1003X Thick Film Resistors - SMD 898,590
BLM15HD182SN1D EMI Filter Beads, Chips & Arrays 98,382
Real Time Availability
Stock:
2,900 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 121307804