|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS20074DR2G
Manufacturer Part #:

NCS20074DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps R2R QUAD AMPLIFIER
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 3.2 MHz
SR - Slew Rate: 2.8 V/us
CMRR - Common Mode Rejection Ratio: 69 dB
Output Current per Channel: 50 mA
Ib - Input Bias Current: 5 pA
Vos - Input Offset Voltage: 1.3 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 405 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Amplifier Type: Low Noise Amplifier
Brand: ON Semiconductor
en - Input Voltage Noise Density: 30 nV/sqrt Hz
In - Input Noise Current Density: 0.25 fA/sqrt Hz
Ios - Input Offset Current: 2 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
THD plus Noise: 0.009 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
6-146256-0 Headers & Wire Housings 4,333
RGP0207CHK1G0 Thick Film Resistors - Through Hole 6,228
1N4004 Rectifiers 212,026
1-1375820-2 Headers & Wire Housings 8,075
MCP3422A0-E/SN Analog to Digital Converters - ADC 650
AD8641AKSZ-REEL7 Precision Amplifiers 2,908
OP295GPZ Operational Amplifiers - Op Amps 610
CD4081BE Logic Gates 6,929
OPA129U Operational Amplifiers - Op Amps 594
Real Time Availability
Stock:
3,257 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.399
  10,000: $0.384
  25,000: $0.372
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197944068 147914401 199932977 129996457 121307804 190993817 197847692