|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2004SQ3T2G
Manufacturer Part #:

NCS2004SQ3T2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps SingleCh RailtoRail 3.5MHz BW Op Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 3.5 MHz
SR - Slew Rate: 2.4 V/us
CMRR - Common Mode Rejection Ratio: 55 dB
Output Current per Channel: 13 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.5 V
Supply Current per Channel: 400 uA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
Series: NCS2004
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM6T6V8A TVS Diodes - Transient Voltage Suppressors 15,508
13R224C Fixed Inductors 3,023
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
2STF2550 Bipolar Transistors - BJT 5,777
VDRS07H275BSE Varistors 6,448
SN74LV4052ADR Multiplexer Switch ICs 3,257
ERJ-3EKF1821V Thick Film Resistors - SMD 100,692
ERJ-3EKF3011V Thick Film Resistors - SMD 85,468
GRM188R71E104MA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,560
NL453232T-471J-PF Fixed Inductors 2,054
Real Time Availability
Stock:
2,557 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.532
  9,000: $0.512
  24,000: $0.496
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 129996457 147914401 199932977 197847692