|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2003XV53T2G
Manufacturer Part #:

NCS2003XV53T2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps LOW VOLTAGE RAIL TO RAIL
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 7 MHz
SR - Slew Rate: 7 V/us
CMRR - Common Mode Rejection Ratio: 63 dB
Output Current per Channel: 96 mA
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 500 uV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Supply Current per Channel: 300 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
Packaging: Reel
Amplifier Type: Low Voltage Amplifier
Brand: ON Semiconductor
en - Input Voltage Noise Density: 20 nV/sqrt Hz
In - Input Noise Current Density: 0.2 pA/sqrt Hz
Ios - Input Offset Current: 1 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: NCS2003
THD plus Noise: 0.005 %
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCS2003SN2T1G NCS2003SN2T1G Reel In Stock $1.47 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH32DN100K23L Fixed Inductors 1,676
ADXL001-70BEZ Accelerometers 523
DF40C-70DP-0.4V(51) Board to Board & Mezzanine Connectors 17,880
1N4148WS Diodes - General Purpose, Power, Switching 106,778
ATSAM3A4CA-AU ARM Microcontrollers - MCU 217
AR1020-I/SS Touch Screen Controllers 1,398
AD8227ARMZ-R7 Instrumentation Amplifiers 1,596
TLV272IDR Operational Amplifiers - Op Amps 3,997
FX10A-120S-SV Board to Board & Mezzanine Connectors 1,855
MI0805K601R-10 EMI Filter Beads, Chips & Arrays 261,716
Real Time Availability
Stock:
3,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.532
  8,000: $0.512
  24,000: $0.496
  48,000: Quote

To add to a project, please Log In.


199932977 121307804 147914401 115310048 129996457 197847692Alternative Packaging