|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2002SN2T1G
Manufacturer Part #:

NCS2002SN2T1G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 0.9V Single Rail to Rail -40 to 105 Cel
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 900 kHz
SR - Slew Rate: 1.2 V/us
CMRR - Common Mode Rejection Ratio: 60 dB
Output Current per Channel: 86 mA
Ib - Input Bias Current: 10 pA
Vos - Input Offset Voltage: 6 mV
Supply Voltage - Max: 7 V
Supply Voltage - Min: 0.9 V
Supply Current per Channel: 2 uA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 100 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Series: NCS2002
Factory Pack Quantity: 3000
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AL8805W5-7 LED Lighting Drivers 25,026
C1608X5R0J106K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 144,492
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,367
ZXLD1366ET5TA LED Lighting Drivers 2,640
LM2936MM-3.3/NOPB LDO Voltage Regulators 1,932
C1206C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 450,424
RB160M-60TR Schottky Diodes & Rectifiers 9,482
CRCW06030000Z0EA Thick Film Resistors - SMD 638,602
IRLL024NTRPBF MOSFET 4,470
VESD03-02V-G-08 ESD Suppressors 1,632
Real Time Availability
Stock:
567 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.426
  9,000: $0.41
  24,000: $0.397
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 199932977 197847692 129996457 147914401