|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2001SQ2T2G
Manufacturer Part #:

NCS2001SQ2T2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 0.9V Single Rail to Rail -40 to 105 Cel
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1.4 MHz
SR - Slew Rate: 1.6 V/us
CMRR - Common Mode Rejection Ratio: 60 dB
Output Current per Channel: 76 mA
Ib - Input Bias Current: 10 pA
Vos - Input Offset Voltage: 6 mV
Supply Voltage - Max: 7 V
Supply Voltage - Min: 0.9 V
Supply Current per Channel: 820 uA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 100 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Series: NCS2001
Factory Pack Quantity: 3000
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY7C1512KV18-250BZXC SRAM 111
ES1D Rectifiers 66,693
FDN5618P MOSFET 33,301
MMBT3904 Bipolar Transistors - BJT 142,217
74540-0400 PCI Express / PCI Connectors 245
7-215079-4 Board to Board & Mezzanine Connectors 10,589
600S0R8AT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,575
TCA9517DGKR Interface - Signal Buffers, Repeaters 5,454
TXB0304RUTR Translation - Voltage Levels 9,605
MGA-30889-TR1G RF Amplifier 3,286
Real Time Availability
Stock:
4,765 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.399
  9,000: $0.384
  24,000: $0.372
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169463672 173523572 121307804 147914401 129996457 197847692 199932977