|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS2001SN1T1G
Manufacturer Part #:

NCS2001SN1T1G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 0.9V Single Rail to Rail -40 to 105 Cel
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1.4 MHz
SR - Slew Rate: 1.6 V/us
CMRR - Common Mode Rejection Ratio: 60 dB
Output Current per Channel: 76 mA
Ib - Input Bias Current: 10 pA
Vos - Input Offset Voltage: 6 mV
Supply Voltage - Max: 7 V
Supply Voltage - Min: 0.9 V
Supply Current per Channel: 820 uA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 100 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Series: NCS2001
Factory Pack Quantity: 3000
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 994
EPCS16SI8N FPGA - Configuration Memory 7,078
CBT-140-WCS-L16-UA123 LED Lighting Modules 219
AD9837BCPZ-RL7 Data Acquisition ADCs/DACs - Specialized 1,412
ADR380ARTZ-REEL7 Voltage References 2,552
LPV511MG/NOPB Operational Amplifiers - Op Amps 337
74AUP1G86GW,125 Logic Gates 8,659
CD40109BPWR Translation - Voltage Levels 5,458
NX3L1G3157GW,125 Analog Switch ICs 6,799
74HC6323AD,112 Counter ICs 643
Real Time Availability
Stock:
1,006 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.399
  9,000: $0.384
  24,000: $0.372
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


173523572 147914401 129996457 197847692 121307804 199932977