|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS1002DR2G
Manufacturer Part #:

NCS1002DR2G

Manufacturer:

Description:
Switching Controllers ANA DUAL OP AMP/VOLT REF
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Input Voltage: - 0.3 V to + 36 V
Output Voltage: 36 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Product: Voltage References
Series: NCS1002
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM27403SQ/NOPB Switching Controllers 10,156
LM5116MHX/NOPB Switching Controllers 3,935
FDS89141 MOSFET 3,534
L6563H Power Factor Correction - PFC 1,424
FAN7631SJX AC/DC Converters 935
TC1014-3.0VCT713 LDO Voltage Regulators 4,372
LMC555IM/NOPB Timers & Support Products 1,070
MAX17502GATB+ Voltage Regulators - Switching Regulators 421
ICE3AS03LJG AC/DC Converters 2,239
SBR1U200P1-7 Schottky Diodes & Rectifiers 1,095
Real Time Availability
Stock:
3,490 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.365
  100: $0.204
  1,000: $0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.132
  10,000: $0.123
  25,000: $0.113
  50,000: $0.109
  100,000: $0.105
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


167256099 176833295 174374553 173520784 168335237 197847692 106889023 147914401 188492425